Easter Opening Hours and Delivery Dates here

Mean Well DRC-100B PSU 27.6V DC 2.25A 96W DIN rail mount 2 outputs

Order Code:

05-0423

Brand: Mean Well MPN: DRC-100B EAN-13: 4021087026567
Qty Unit Price (Inc VAT)
1+ £46.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 12/04/2026

The Mean Well DRC-100B is a rail-mounted PSU designed for DIN-rail applications. It delivers a 27.6 V DC output with a current rating of 2.25 A and a total power of 96 W. This power supply unit is ideal for industrial settings where stable and reliable power distribution is required.
Type Rail mounted PSU (DIN)
Output Voltage 27.6V DC
Output Current 2.25A
Number of Outputs 2
Power Rating 96W
Connection Screw terminal
Dim (L x W x H) 55 x 90 x 100 mm
Height 100mm
Input voltage (max.) 264V AC
Length 55mm
Max. output current 2.25A
Min. input voltage 90V AC
Misc Attribute 1 switched-mode
Misc Attribute 2 Synchronised
Number of Inputs 1
Width 90mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot