Christmas Opening Hours and Delivery Dates here

Mean Well DR-UPS40 PSU Rail Mount 24V 2A LED battery test polarity protect

Order Code:

05-0440

Brand: Mean Well MPN: DR-UPS40 EAN-13: 4021087025157

Discontinued


The Mean Well DR-UPS40 is a rail-mounted power supply unit providing 24 V DC at 2 A, ideal for industrial applications. Designed for din-rail mounting, it features screw terminals for secure connections. This module serves as a reliable uninterruptible power supply (USV) system component.
Type Rail mounted PSU (DIN)
Output Voltage 24V DC
Output Current 2A
Connection Screw terminal
Dim (L x W x H) 55.50 x 125.20 x 100.00 mm
Height 100.00mm
Input voltage (max.) 29V DC
Length 55.50mm
Max. output current 2A
Min. input voltage 24V DC
Misc Attribute 1 Synchronised
Width 125.20mm

Trustpilot