Christmas Opening Hours and Delivery Dates here

Mean Well DR-45-12 12V / 42W Step Shape Din Rail PSU

Order Code:

85-5669

Brand: Mean Well MPN: DR-45-12

Discontinued


Single output industrial power supply unit from the Mean Well DR series, ideal for building automation or for controlling household appliances.


  • Output current 12V DC
  • Output current 3.5A
  • Rated power 42W
  • Universal AC input
  • Cooling by free air convection
  • LED indicator for power on
  • Isolation class II
  • Suitable for installation on DIN rail TS-35/7.5 or 15
  • 3 year warranty
  • Manufacturer's power DR-45-12
Output Voltage 12V
Output Current 3.5A
Number of Outputs 1
Input Voltage 85 to 264V

Trustpilot