Christmas Opening Hours and Delivery Dates here
Mean Well APV-35-24 LED transformer 36W 24V DC not dimmable IP30

Mean Well APV-35-24 LED transformer 36W 24V DC not dimmable IP30

Order Code:

05-0199

Brand: Mean Well MPN: APV-35-24

Discontinued


The Mean Well APV-35-24 LED transformer provides a constant voltage of 24 V DC, with a power rating of 36 W and a current range of 0 to 1.5 A. It is designed for LED applications and comes with surge protection. This transformer is typically used in LED strip installations but is not dimmable.
Type LED transformer
Output Voltage 24V DC
Max Output Power 36W
Output Current 0A
Input Voltage 264V AC
Connection Open end cable
Dimensions (L x W x H) 84 x 57 x 29.5 mm
Height 29.5mm
IP Rating IP30
Length 84mm
Max. output current 1.5A
Min. input voltage 90V AC
Misc Attribute 1 Constant voltage
Misc Attribute 2 switched-mode
Misc Attribute 3 Synchronised
Number of Inputs 1
Number of Outputs 1
Protection Class II
Width 57mm

Trustpilot