Christmas Opening Hours and Delivery Dates here
Mean Well APC-8-350 LED driver 8.05W 350mA 11-13V not dimmable

Image Representative of Range

Mean Well APC-8-350 LED driver 8.05W 350mA 11-13V not dimmable

Order Code:

05-0185

Brand: Mean Well MPN: APC-8-350 EAN-13: 4021087029919
Qty Unit Price (Inc VAT)
1+ £8.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 27/12/2025

The Mean Well APC-8-350 LED driver provides a constant current output of 350 mA and operates within a voltage range of 11 to 13 V. It features surge protection, making it reliable for powering LED strips and other similar lighting applications. This non-dimmable power supply is ideal for ensuring consistent performance in LED installations where steady illumination is required.
Type LED driver
Output Voltage 11V
Max Output Power 8.05W
Output Current 350mA
Input Voltage 264V AC
Connection Open end cable
Dimensions (L x W x H) 100 x 40 x 25 mm
Height 25mm
IP Rating IP42
Length 100mm
Max. output current 350mA
Min. input voltage 90V AC
Misc Attribute 1 Constant current
Misc Attribute 2 Synchronised
Number of Inputs 1
Number of Outputs 1
Protection Class II
Width 40mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot