Mean Well AC-PLUG-MIX2 Adapter plug for GEM18I series 4-set compatible

Order Code:

05-0167

Brand: Mean Well MPN: AC-PLUG-MIX2

Discontinued


The Mean Well AC-PLUG-MIX2 is an adapter plug designed for compatibility with various Mean Well power supplies. It features a versatile configuration allowing for use with different AC outlets, making it suitable for international travel or multi-region applications. This non-illuminated adapter plug is commonly used to adapt power supplies for electronic devices across different countries.
Type Adapter plug
Compatible With Mean Well
Dim (L x W x H) 130 x 100 x 50 mm
Height 50mm
Length 130mm
Width 100mm

Trustpilot