Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Sealey MC454 Hydraulic Motorcycle Lift 450kg Capacity

Order Code:  

89-9912

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: MC454 Copy to clipboard EAN-13: 5051747946736
 Report an error
Qty Was Unit Price (Ex VAT)
1+ £725.98   £667.72

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
100 available to back orderBack-order availability date - 28/07/2024

All steel construction with foot operated, integral hydraulic pump and ram assembly. Fitted with safety lock device to fix platform at three working heights of 405, 555 and 660mm to prevent accidental lowering. Suitable for use with centre stand motorcycles or with paddock stand. Support platform fitted with full width loading ramp. Base assembly fitted with transport wheels and lock-downs to prevent lift from moving during use.

Model NoMC454
Nett Weight:139.90Kg
Capacity:450kg
Minimum/Maximum Height:195/660mm
Platform Width/Length:660/2515mm
Maximum Load Length:1825mm

Note: Due to the size and weight of this product, a forklift or other suitable lifting equipment must be available to unload.

Capacity 450kg
Height 780mm
Length 1.825m
Lifetime Warranty No
Width 660mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review