Christmas Opening Hours and Delivery Dates here

Maxell Lithium Coin Cell CR2032-C5 Pack x5

Order Code:

18-5099

Brand: Maxell MPN: CR2032-C5 EAN-13: 4902580131258
  • E
    RoHS Exempt
  • Country of Origin: Japan
  • Not available for Export
  • View All

Discontinued


Choose Maxell - their professional expertise is worth having on your side.


  • System manganese dioxide - Li/Organic Electrolyte
  • Nominal voltage 3V
  • Nominal capacity 220mAh
  • Nominal discharge current (mA) 0.2mA
  • Operating temperature range -20°C to +85°C
  • Diameter 20.0mm
  • Replaces: 2032, BR2032, CR2032, DL2032, EA2032C, ECR2032, L14, L2032, LF1/2V, SB-T15
  • Available in packs of 5 (handy strip)
  • Mftrs Part No: Maxel CR2032

Trustpilot