Christmas Opening Hours and Delivery Dates here

Maxell Lithium Coin Cell CR2016-C5 Pack x5

Order Code:

18-5097

Brand: Maxell MPN: CR2016-C5 EAN-13: 4902580131272
  • E
    RoHS Exempt
  • Country of Origin:
  • Not available for Export
  • View All

Discontinued


Choose Maxell - their professional expertise is worth having on your side.


  • System manganese dioxide - Li/Organic Electrolyte
  • Nominal voltage 3V
  • Nominal capacity 90mAh
  • Nominal discharge current (mA) 0.1mA
  • Operating temperature range -20°C to +85°C
  • Diameter 20.0mm
  • Replaces: 2016, 280-202, 280-204, 280-206, BR2016, CR2016, DL2016, EA50CF, ECR2016, FA, KL2016, LF1/4V, SB-T11
  • Available in packs of 5 (handy strip)
  • Mftrs Part No: Maxel CR2016

Trustpilot