matt:e SP-EVCP-TC100 1 Phase 32A Terminals Whole House Consumption Limiting 100A

Order Code:

65-4128

Brand: matt:e MPN: SP-EVCP-TC100

Discontinued


The SP-EVCP-TC from matt:e incorporates a unique monitoring device that disconnects all poles including CPC in the event of a broken Neutral fault in line with Regulation 722.411.4.1(iv) and has the additional functionality for load curtailment in line with Regulation 722.311.20, isolating the charge point from the supply once the house consumption rises above the pre-set limit and automatically restores the power to the charge point when the load falls back within a satisfactory level.

Creates a simple, single connection centre that allows compliant connection to the existing PME earthing facility without the use of Earth electrodes.


  • Built in matt:e technology
  • BS:7671 2018 Amendment 1 2020 compliant
  • No Earth electrodes required
  • Load management with hard wired Current Transformer, factory set at 60A, 80A or 100A
  • Current Transformer with simple plug-and-play connection
  • Built-in terminals for simple installation
  • Designed and Built in the UK
  • Matt:E type SP-EVCP-TC

  • Colour
    Black
    Dimensions (H x W x D)169 x 182 x 111mm
    FinishPowder-coated
    Frequency50Hz
    Guarantee3 years
    IP ratingIP2X
    MaterialMild steel
    Voltage rating230V, single-phase

    This unit is designed for use in domestic dwelling applications where a single phase PME supply is feeding Electric Vehicle Chargers. It should NOT be used in premises with 3 phase supplies.
    Click Here for 3-Phase versions.
    Build Type Pre-configured connection centre
    Incoming Supply Rating 32A
    IP Rating IP2X (indoor)
    Load Curtailment Yes
    Main Incoming Supply Single-phase (230V)
    Protection Included Terminals only

    Trustpilot