The SP-EVCP-B from matt:e is a simple single connection unit, that allows for the connection of 1x 32A single-phase charge point to the existing PME earthing facility.
The unit incorporates a unique monitoring device which disconnects all poles including CPC in the event of a fault and a built in double-pole Type B RCD and 32A MCB.
The matt:e SP-EVCP-B does not require earth rods or measuring electrodes to function correctly.
- Connection unit for 1x 32A single-phase EV charge point
- Built-in matt:e technology
- No Earth electrodes required
- BS:7671:2018 Amendment 1:2020 compliant
- Built-in Type B RCD and MCB
- Simple wire-in, wire-out connection
- Designed and built in the UK
- Matt:E type SP-EVCP-BC
| Colour | Black |
| Dimensions (H x W x D) | 169 x 232 x 111mm |
| Finish | Powder-coated |
| Frequency | 50Hz |
| Guarantee | 3 years |
| IP rating | IP2X |
| Material | Mild steel |
| Voltage rating | 230V, single-phase |
This unit is designed for use in domestic dwelling applications where a single phase PME supply is feeding Electric Vehicle Chargers. It should NOT be used in premises with 3 phase supplies.
Click Here for 3-Phase versions.
| Build Type |
Pre-configured connection centre |
| Incoming Supply Rating |
32A |
| IP Rating |
IP2X (Indoor) |
| Load Curtailment |
Yes |
| Protection Included |
MCB & Type B RCD/RCCB |