The SP-EVCP-B from matt:e is a simple, single connection unit, which allows for the connection of one 32A single-phase charge point to an existing PME earthing facility.
The unit incorporates matt:e's unique monitoring device, which disconnects all poles including CPC in the event of a fault, plus a built-in double-pole Type B RCD and 32A MCB.
The matt:e SP-EVCP-B technology does not require earth rods or measuring electrodes to function correctly.
- Built in matt:e technology
- No Earth electrodes required
- BS:7671 18th edition compliant
- Suitable for 1x 32A load
- Built-in Type B RCD & 32A MCB
- Standard 3 year parts warranty
- Simple wire-in, wire-out connection
- Standard mild steel IP4X enclosure
- Designed and built in the UK
- Matt:E type SP-EVCP-B
| Colour | Black |
| Dimensions (H x W x D) | 232 x 169 x 111mm |
| Finish | Powder-coated |
| Frequency | 50Hz |
| Guarantee | 3 years |
| IP rating | IP4X |
| Material | Mild steel |
| Voltage rating | 230V, single-phase |
This unit is designed for use in domestic dwelling applications where a single phase PME supply is feeding Electric Vehicle Chargers. It should NOT be used in premises with 3 phase supplies.
Click Here for 3-Phase versions.
| IP Rating |
IP4X (Indoor) |
| Build Type |
Pre-configured connection centre |
| Incoming Supply Rating |
32A |
| Load Curtailment |
No |
| Main Incoming Supply |
Single-phase (230V) |
| Protection Included |
MCB & Type B RCD/RCCB |