The EVU-3-32-TP-R from matt:e is simple single dedicated connection unit with built in O-PEN technology, which allows for the connection of 3x 32A TPN EV charge points to the existing PME earthing facility.
The unit incorporates a 5 pole isolator with built-in shunt trip which disconnects all poles including CPC in the event of a fault, manually resettable in line with BS: 7671, 2018 Amendment 1 2020 Regulation 722.411.4.1 (iii)
The O-PEN technology does not require earth rods or measuring electrodes to function correctly.
- Connection unit for 3x 32A charge points
- Built in O-PEN technology
- No Earth electrodes required
- Phase-loss protection
- Built in 5-pole mains isolator with manually resettable shunt trip
- Simple wire-in, wire-out connection
- 3x 32A TPN Type A RCBOs
- Designed and built in the UK
- Matt:E type EVU-3-32-TP-R
| Colour | Black |
| Dimensions (H x W x D) | 550 x 360 x 140mm |
| Finish | Powder-coated |
| Frequency | 50Hz |
| Guarantee | 1 year |
| IP rating | IP4X |
| Material | Mild steel |
| Voltage rating | 400V, three-phase |
| Auto Reset Function |
No |
| Build Type |
Pre-configured connection centre |
| Incoming Supply Rating |
125A |
| IP Rating |
IP4X (Indoor) |
| Load Curtailment |
No |
| Main Incoming Supply |
3-phase (415V) |
| Protection Included |
Type A RCBO |
To use this facility please Sign In.
Sign In