Christmas Opening Hours and Delivery Dates here

Matt:e EVU-32-TP Connection Units O-PEN 125 2 & 3x 32A TPN

matt:e Brand: matt:e

The EVU-32-TP series from matt:e are simple single dedicated connection units with built in O-PEN technology, which allows for the connection of 2 or 3x 32A TPN EV charge points to the existing PME earthing facility.

The units incorporate a 5 pole isolator with built-in under-voltage release which disconnects all poles including CPC in the event of a fault, manually resettable in line with BS: 7671, 2018 Amendment 1 2020 Regulation 722.411.4.1 (iii)

The O-PEN technology does not require earth rods or measuring electrodes to function correctly.

  • Connection units for 2 or 3x 32A charge points
  • Built in O-PEN technology
  • No Earth electrodes required
  • Phase-loss protection
  • Built in 5-pole mains isolator with manual reset
  • Simple wire-in, wire-out connection
  • Available with 32A TPN Type A RCBOs or MCBs
  • Designed and built in the UK
  • Matt:E EVU-32-TP series
ColourBlack
Dimensions (H x W x D)550 x 360 x 140mm
FinishPowder-coated
Frequency50Hz
Guarantee1 year
IP ratingIP4X
MaterialMild steel
Voltage rating400V, three-phase
Description Image Product Buy Pricing (Ex VAT) Protection Included Auto Reset Function Build Type Incoming Supply Rating IP Rating Load Curtailment Main Incoming Supply
matt:e EVU-2-32-TP-M 3PH 32A MCB Connection Unit for 2x 3PH 32A EVC
matt:e EVU-2-32-TP-M 3PH 32A MCB Connection Unit for 2x 3PH 32A EVC
Extended range
Order code: 65-4073
MPN: EVU-2-32-TP-M

4 in stock, despatched same dayAdditional quantity lead time 5 weeks
1+ £835.00
Price per unit Ex VAT
MCB only No Pre-configured connection centre 125A IP4X (Indoor) No 3-phase (415V)
matt:e EVU-3-32-TP-R Connection Unit O-PEN 125 3 x 32A TPN Type A RCBO's
matt:e EVU-3-32-TP-R Connection Unit O-PEN 125 3 x 32A TPN Type A RCBO's
Standard range
Order code: 65-3436
MPN: EVU-3-32-TP-R

1+ £985.00
Price per unit Ex VAT
Type A RCBO No Pre-configured connection centre 125A IP4X (Indoor) No 3-phase (415V)


Trustpilot