matt:e ARD-6-40-R 40A Connection unit with auto reset and 6x 40A DP Type A RCBO

Order Code:

65-4285

Brand: matt:e MPN: ARD-6-40-R

Discontinued


The matt:e ARD Connection centre with O-PEN® and automatic reset 5 pole isolator with 6 x 40A double pole Type A RCBOs provides a simple to install dedicated EV connection centre, with built in O-PEN® technology, that allows for the connection of EV charge points to the PME earthing facility without the use of earth electrodes.
  • Built in O-PEN® Protection with auto reset isolator
  • NO EARTH ELECTRODES REQUIRED
  • Facilitates compliance with regulation 722.4.4.1 (iii)
  • Helps reduce disruptive and costly groundworks
  • Removes the risk of striking buried services
  • Simple wire in wire out connection
  • For 6 x 40A single-phase loads
  • Complete with 6 x 40A Type A RCBOs
  • Standard 1 Year parts warranty
Product DescriptionMatt:e ARD-6-40-R 40A
Replenishh Order Code65-4285
Supplier CodeARD-6-40-R
Product TypeConnection Unit with Auto reset
Imput Volts400V 50Hz
Max Load80A per phase
Cable Entry FacilityTop and Bottom
Terminal Capacity25mm²
Dimensions (H x W x D)550mm x 360mm x 120mm
WeightApproximately 7kG
EnclosureMild Steel Powder Coated
Ingress ProtectionIP4X
Warranty1 Year
ColourBlack
Build Type Pre-configured connection centre
Main Incoming Supply 3-phase (400V)
Maximum Load Current 80A

Trustpilot