Matt:e ARD-1-40-TP-R 40A Connecton unit with auto reset and 40A TPN Type A RCBO

Order Code:

65-4278

Brand: matt:e MPN: ARD-1-40-TP-R

Discontinued


The matt:e ARD connection unit O-PEN® and automatic reset 5 pole isolator with 40A TPN Type A RCBO provides a simple to install dedicated EV connection centre, with built in O-PEN® technology, that allows for the connection of EV charge points to the PME earthing facility without the use of earth electrodes.
  • Built in O-PEN® technology
  • Helps reduce disruptive and costly groundworks
  • Removes the risk of striking buried services
  • Simple wire in wire out connection
  • Phase loss protection
  • 40A 30mA TPN Type A RCBO
  • For 1 x 40A TPN load
  • Mild steel IP4X enclosure
  • Standard 1 Year parts warranty
  • NO EARTH ELECTRODES REQUIRED
Product DescriptionMatt:e ARD-1-40-TP-R 40A
Replenishh Order Code65-4278
Supplier CodeARD-1-40-TP-R
Product TypeConnection Unit with Auto reset
Imput Volts400V 50Hz
Max Load40 amps
Cable Entry FacilityTop and Bottom
Terminal Capacity25mm²
Dimensions (H x W x D)380mm x 300mm x 120mm
WeightApproximately 7kG
EnclosureMild Steel Powder Coated
Ingress ProtectionIP4X
Warranty1 Year
ColourBlack
Build Type Pre-configured connection centre
Main Incoming Supply 3-phase (400V)
Maximum Load Current 40A

Trustpilot