Easter Opening Hours and Delivery Dates here

MASONMATE 0947E1475 Type E Nylon Plug 14 x 75mm (50)

Order Code:

98-2606

Brand: MASONMATE MPN: 0947E1475 EAN-13: 5050420064064
Qty Unit Price (Inc VAT)
1+ £5.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
15 in stock, despatched in 2 working days

These MasonMate Type E Nylon Plugs have the following specifications:

Size: 14 x 75mm.
Anchor Hole Size: 14mm.
Screw Gauge: 24-32G.
Screw Size: 10.0-12.0mm.
Min Hole Depth: 90mm.
Pack Qty.: 50.


To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot