Christmas Opening Hours and Delivery Dates here

Martindale VIPD150 - Voltage Indicator VI-15000 (unfused) & Proving Device PD690

Order Code:

86-8270

Brand: Martindale MPN: VIPD150
  • Country of Origin:
  • View All

Discontinued


Martindale's VI-15000 voltage indicator and PD690 proving device in a money-saving bundle.

The PD690 proving device produces 700V AC/DC to check the operation of the VI-15000 voltage indicator before and after use, enabling you to comply with health and safety recommendations for safe working. It is a portable, battery-powered unit with the option of being driven from a 12V supply via a car or mains power supply.

Click here for full details of the VI-15000 voltage indicator.


    Specification of PD690 proving device:
  • Output voltage 700V AC nominal
  • Operating temperature -10 to +40°C at max 70% RH
  • Batteries: 6x AA 1.5V alkaline batteries or equivalent
  • Dimensions 143 x 84 x 50mm
  • Weight 400g approx. including batteries
Type Professional proving unit
AC Voltage 700V

Trustpilot