The Martindale VI-15000 has a 1000V CAT IV safety rating and LED indication for AC/DC voltages from 50V to 690V and above, ensuring compliance with health and safety recommendations for safe working in all BS EN61010 installation categories.
It's the simplest and most reliable way to ensure circuits have been de-energised and properly isolated prior to maintenance and modifications.
Based on the industry endorsed Martindale VI3800, the VI-15000 CAT IV design not only provides improved protection against voltage transients, but also includes a high wattage resistor that will limit the current in the event of damage to the cable in accordance with BS EN61243-3. The protection is built-in where it's needed, in the hand-held probe assembly rather than just in the instrument, providing superior protection for the user compared to other testers.
Fully compliant with HSE GS38 regulations, the VI-15000 comes complete with heavy-duty two-layer double insulated leads with a contrasting inner sheath to easily highlight cable damage. The tester features bright LEDs to clearly identify the voltage present in five levels with thresholds of up to 690V.
The VI-1500 is designed in Martindale's distinctive yellow casing with a clear blue label, to make it easily distinguishable from the lower voltage VI13800.
- Extended voltage range to 1000V
- Safety category CAT IV 1000V
- Bright LED indication
- Requires no batteries
- Identifies both AC and DC sources and shows polarity
- Heavy-duty, double-insulated cable
- Large finger guard
- Retractable, lockable prod sheath
- Safe, durable and reliable
-
GS38 and BS EN61243-3:2010 compliant
-
Martindale type VI-15000
| Type |
Voltage indicator |
| AC Voltage |
1000V |
| DC Voltage |
1000V |