Christmas Opening Hours and Delivery Dates here

Martindale MARTEK100 Non Contact Voltage Detector

Order Code:

85-2762

Brand: Martindale MPN: MARTEK100 EAN-13: 5036162183164

Discontinued


The Martindale TEK100 is suitable for detecting 100V to 600V AC voltage without requiring physical contact with the conductor. The presence of any voltage between 100V and 600V AC will generate an audible tone, together with a red visual indication.

The integral self test activates the sensor in the tip of the tester at 50Hz as well as checking the battery and LED. The entire circuit, not just the indicator LED, is therefore tested. This proves that the unit is fully functional and avoids the need for a separate proving unit.


  • Integrated self test proving unit
  • Operating Temperature: 0°C to +50C
  • Overvoltage: CAT III 1000V, CAT IV 600V
  • Supply: 9V battery alkaline battery, MN1604/PP3 or equivalent
  • Housing: Flame retardant ABS
  • Dimensions: 202 x 32 x 22mm
  • Weight: 140g approx (excl. battery)
Type Non-contact voltage detector
AC Voltage 100 to 600V
DC Voltage 100 to 600V

Trustpilot