Marschner 600034-1 Low Profile Encapsulated Transformer 2 x 115V 6VA 0-6V 0-6V

Order Code:

88-5233

Brand: Marschner MPN: 600034-1

Discontinued


These high quality fully approved Low Profile Encapsulated 6VA Transformers from Marschner have twin 115V primary windings and a twin 6V secondary windings.
  • Very low height to VA ratio
  • Additional corner screw fixing facility
  • 100% 4000v Pri – Sec isolation test
  • Temperature Class B at 70°C ambient (ta70°C/B)
  • Approved to CE, VDE0570, EN62558, ENEC10, CSA and UL506
  • Made in Germany
  • Manufacturer's part 60034-1
Primary Voltages 2 x 115V
Secondary Voltages 2 x 6V
Power Rating 6VA

Trustpilot