Christmas Opening Hours and Delivery Dates here

Makita UT001GT201 UT001GT201 XGT 40Vmax Paddle Mixer 40V 2 x 5.0Ah Li-ion

Order Code:

98-2521

Brand: Makita MPN: UT001GT201 EAN-13: 88381774253
Qty Unit Price (Ex VAT)
1+ £1375.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

Makita UT001GT XGT 40Vmax Paddle Mixer with a brushless motor, provides output power similar or superior to corded models in the same class. A soft start function minimises start up shock and makes the tool start smoothly. The ergonomic rubberised D-handle reduces user fatigue to increase work efficiency. A battery protection system automatically shuts off power when the battery level is low.

Supplied with: 1 x Spanner 13mm, 1 x Wrench 19mm, 1 x Mixing Blade, 1 x Mixing Shaft, 2 x XGT 40Vmax 40V 5.0Ah Li-ion Batteries and 1 x DC40RA XGT 40Vmax Battery Charger.

Specifications:

No Load Speed: 0-500/0-920/min.
Spindle Thread: M14.
Blade Diameter: 240mm.
Weight: 5.1kg.


To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot