Makita LD030P LD030P Laser Distance Measure 30m

Order Code:

98-2438

Brand: Makita MPN: LD030P EAN-13: 0088381699914
Qty Unit Price (Ex VAT)
1+ £92.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Makita LD030P Laser Distance Measure 30m, is pocket sized and specially designed for indoor applications.

Functions: single measurement, area calculation and tracking function.

Specifications:

Typical Measuring Tolerance: ± 2.0mm.
Max. Measuring Tolerance: ± 3.0mm.
Operating Range: 30m.
Protection Class: IP54.
Power Supply: 2 x AAA Batteries (Included).


To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot