Christmas Opening Hours and Delivery Dates here

Makita HS7100/1 HS7100 Circular Saw without Riving Knife 1400W 110V

Order Code:

98-2404

Brand: Makita MPN: HS7100/1 EAN-13: 88381624763

Discontinued


The Makita HS7100 190mm Circular Saw has been developed as the successor to the 5705R. It features a compact and lightweight design without riving knife. It has an ergonomically designed soft grip covered with non-slip elastomer and a large ejection port. The single action lever allows the rip fence to be attached and removed easily, and there is a positive stop at 45°. There is also a maximum cutting angle up to 50° and a precision bevel adjustment can be made at 45°.

Specifications:

Input Power: 1,400W.
No Load Speed: 5,500/min.
Blade: 190 x 30mm Bore.
Max. Cut: @90º 67mm, @45º 48.5mm, @50º 43.5mm.
Weight: 4.0kg.



Trustpilot