Makita DGA513ZJ Angle Grinder 125mm Brushless 18V w/o battery/charger

Order Code:

04-9697

Brand: Makita MPN: DGA513ZJ EAN-13: 0088381853903

Discontinued


Makita's DGA513ZJ angle grinder is a 125mm brushless power tool designed for efficient and precise cutting and grinding tasks. Operating on 18 V, it does not include a battery or charger, making it ideal for professionals who already own compatible Makita battery systems. Its compact and cordless nature makes it suitable for construction, metalworking, and automotive applications.
Voltage 18V
Type Angle grinder
Number of Batteries 0
Disc Diameter 125mm
Dim (L x W x H) 368 x 140 x 151 mm
Height 151mm
Length 368mm
Mandrel thread M14
Operating Voltage 18V
Rack size 483 mm (19")
Washer inside diameter 22.23mm
Width 140mm

Trustpilot