Makita DDF486Z Cordless Drill 18V Li-ion Brushless 1pc

Order Code:

04-9674

Brand: Makita MPN: DDF486Z EAN-13: 0088381739702
Qty Unit Price (Ex VAT)
1+ £241.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Makita's DDF486Z Cordless Drill is a high-performance power tool featuring an 18 V Li-ion brushless motor for increased efficiency. Designed for demanding tasks, this drill is ideal for construction, renovation, and general maintenance work. Its cordless convenience allows for versatile use in various professional and DIY settings.
Voltage 18V
Type Cordless drill
Chuck Size 1,5 - 13 mm
Dim (L x W x H) 178 x 81 x 217 mm
Height 217mm
Idle speed (details) 0 - 550 / 2100 U/min
Length 178mm
Max. drill diameter 50mm
Power supply (LOV) rechargeable
Technology Li-ion
Tool Holder 1/2"-20 UNF
Torque levels 21
Width 81mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot