Christmas Opening Hours and Delivery Dates here

Makita DCW180Z DCW180Z LXT Cooler and Warmer Box 18V Bare Unit

Order Code:

98-2041

Brand: Makita MPN: DCW180Z EAN-13: 88381726412
Qty Unit Price (Ex VAT)
1+ £930.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Makita DCW180 LXT Cooler and Warmer Box can be powered by 2 x 18V batteries (not supplied), a car cigarette's lighter or mains. Keep your lunch hot for up to 5 hours or drinks for up to 17 hours. Its large 20 litre capacity allows you to store up to four 2 litre plastic bottles or twenty 0.5 litre plastic bottles.

A carry handle, grips and 2 large 100mm wheels allow for easy transportation. Its LED display clearly shows the inside temperature and battery fuel gauge. The battery box is equipped with a lid for protection of battery against water, IPX4 water resistance when closed. It also features a USB output port for charging and a bottle opener. Conveniently located for opening glass bottles.

Comes as a Bare Unit, NO battery or charger supplied.

Specifications:

Temperature Range: -18° to +60°.
Capacity: 20 litre.
Thermal Insulation Thickness: 33mm.
Dimensions (L x W x H): 623 x 341 x 371.5mm.


To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot