Easter Opening Hours and Delivery Dates here

Makita 832074-1 Transport bag L x W x H 360 x 210 x 300 mm Black

Order Code:

16-8616

Brand: Makita MPN: 832074-1 EAN-13: 0088381576437
Qty Unit Price (Inc VAT)
1+ £14.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
13 in stock, despatched in 4 working days

Makita 832074-1, also known as 3350112, is a durable transport bag engineered for optimal functionality in professional environments. This product features robust construction with dimensions of 360 x 210 x 300 mm, providing ample capacity for the secure transportation of tools and equipment. Designed in black for minimal maintenance and a professional aesthetic, it is suited to various engineering applications, including field service operations and equipment maintenance. The bag’s reinforced handles and high-quality stitching ensure reliability and longevity under regular usage conditions, making it an ideal choice for engineers needing a practical solution for tool and accessory management.
Type Transport bag
Height 300mm
Width 210mm
Length 360mm
Dimensions (L x W x H) 360 x 210 x 300 mm
Product Type Transport bag

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot