Lütze 716448 LOCC-Box Splitter 24V Terminal 10A Single-Channel 2Pieces

Order Code:

09-7935

Brand: Lütze MPN: 716448 EAN-13: 4043961111848
Qty Unit Price (Ex VAT)
1+ £29.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched in 4 working days

The Lütze LOCC-Box-VKL 7-6448 is a monitoring relay designed for efficient power management. It features advanced monitoring capabilities ideal for preventing equipment downtime. This splitter is typically used in industrial automation to enhance energy distribution systems.
Type Splitter
Current Ratng 10A
AWG (min.) 24
AWG max. 14
Connection Push-in connector
Cross section (inflexible) (max.) 2.5mm²
Cross section (inflexible) (min.) 0.25mm²
Depth 116mm
Dim (W x H x D) 8.10 x 107.40 x 116 mm
Factory colour Basalt grey
Height 107.40mm
IP Rating IP20
Max. temperature +50°C
Min. temperature -25°C
Misc Attribute LOCC-Box-VKL 7-6448
Width 8.10mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot