Christmas Opening Hours and Delivery Dates here
Lutec Qubo 5193001118 LED Outdoor Wall Light 18W Anthracite 800lm 3000K

Lutec Qubo 5193001118 LED Outdoor Wall Light 18W Anthracite 800lm 3000K

Order Code:

09-7743

Brand: Lutec MPN: 5193001118 EAN-13: 6939412047102

Discontinued


The Lutec Qubo 5193001118 is an LED outdoor wall light with a built-in 18 W LED and an anthracite finish. Designed for outdoor and garden lighting, this monochrome wall light offers stylish, energy-efficient illumination. It is ideal for enhancing the ambience and security of outdoor spaces.
Type LED outdoor wall light
IP Rating IP54
Power 18W
Base Built-in LED
Bulb Type LED (monochrome)
Colour Warm white
Colour temperature (Kelvin) 3000K
Dim (L x W x H) 11 x 7 x 22 cm
Energy efficiency rating n.rel.
Factory colour Anthracite
Height 22cm
Length 11cm
Light bulb included Yes
Luminous Flux 1100lm
Material Metal
Misc Attribute Rectangular
Number of bulbs 1
Operating Voltage 230V
Protection Class I
Rating per bulb 18W
Total luminous flux 1100lm
Width 7cm

You may also like


Trustpilot