Lutec 7193001118 Qubo LED Outdoor Light 18W 1100lm 58° Anthracite

Lutec 7193001118 Qubo LED Outdoor Light 18W 1100lm 58° Anthracite

Order Code:

09-7756

Brand: Lutec MPN: 7193001118 EAN-13: 6939412079103

Discontinued


The Lutec 7193001118 Qubo is an LED outdoor free-standing light, built with an 18 W monochrome lamp. This anthracite-coloured garden light is perfect for outdoor decoration and illuminating garden spaces. Typical applications include providing ambient lighting for garden paths, patios, or other outdoor areas.
Type LED outdoor free standing light
Base Built-in LED
Bulb Type LED (monochrome)
Colour Warm white
Colour temperature (Kelvin) 3000K
Dim (L x W x H) 11 x 9.25 x 75 cm
Energy efficiency rating n.rel.
Factory colour Anthracite
Height 75cm
IP Rating IP54
Length 11cm
Light features App-enabled
Luminous Flux 1100lm
Material Aluminium (die-cast)
Misc Attribute Rectangular
Number of bulbs 1
Operating Voltage 230V
Power 18W
Rating per bulb 18W
Total luminous flux 1100lm
Width 9.25cm

Trustpilot