Lutec 5196501118 Urban Outdoor Wall Light LED 7W GU10 Anthracite

Lutec 5196501118 Urban Outdoor Wall Light LED 7W GU10 Anthracite

Order Code:

09-7748

Brand: Lutec MPN: 5196501118 EAN-13: 6939412049946

Discontinued


The Lutec Urban 5196501118 is an anthracite outdoor wall light with a monochrome LED GU10 bulb. This 7 W wall light is ideal for enhancing garden or outdoor spaces, providing efficient and stylish illumination. Designed for durability and aesthetics, it offers a sleek lighting solution for modern outdoor settings.
Type Outdoor wall light
IP Rating IP54
Power 7W
Base GU10
Bulb Type LED (monochrome)
Dim (L x W x H) 9.2 x 12.4 x 22 cm
Energy efficiency rating n.rel.
Factory colour Anthracite
Height 22cm
Length 9.2cm
Light bulb included No
Light features Top and bottom light emission
Material Cast aluminium
Misc Attribute Cylindrical
Number of bulbs 1
Operating Voltage 230V
Protection Class II
Rating per bulb 7W
Width 12.4cm

Trustpilot