Lutec 5193801118 CUBA LED Outdoor Wall Light Anthracite Rotatable Cubes

Lutec 5193801118 CUBA LED Outdoor Wall Light Anthracite Rotatable Cubes

Order Code:

09-7745

Brand: Lutec MPN: 5193801118 EAN-13: 6939412047805

Discontinued


The Lutec CUBA 5193801118 is an anthracite LED outdoor wall light designed for garden and outdoor lighting. This durable and energy-efficient light combines style and functionality, making it ideal for illuminating pathways, patios, or entrance areas. Manufactured by Lutec, it offers a modern appearance and reliable performance.
Type LED outdoor wall light
Colour temperature (Kelvin) 3000K
Dim (L x W x H) 100 x 147 x 213 mm
Energy efficiency rating n.rel.
Factory colour Anthracite
Height 213mm
IP Rating IP54
Length 100mm
Light bulb included Yes
Material Cast aluminium
Number of bulbs 2
Operating Voltage 230V
Protection Class I
Rating per bulb 23W
Total luminous flux 1000lm
Width 147mm

You may also like


Trustpilot