Easter Opening Hours and Delivery Dates here

Lumberg KRM04 4 Pole 15A Interlocking Terminal Block

Order Code:

21-0004

Brand: Lumberg MPN: KRM04

Discontinued


Competitively priced interlocking 5mm PCB terminal blocks with 4 poles, a wire guard and a side interlock facility.


  • Interlocking terminals will provide any number of connections.
  • Wire guard design ensures the wire will be protected during the termination phase of wiring.
  • 15A rating
  • Moulded in light grey Polyamide 6.6
  • 250V voltage rating
  • Screw termination
  • 2.5mm² wire size
  • -25°C to +100°C temperature range
  • Pre-nickeled and tinned CuZn clamp
  • Nickeled CuS wire protector
  • M3 Zinc and chromated steel screw
  • UL and CSA approved
  • RoHS compliant
  • Lumberg type KRM04
Pitch 5mm
No. of Ways 4
Mounting Type PCB
Mounting Direction Vertical
Wire Gauge (AWG) 26 to 12AWG
Wire Termination Screw, Wire Protector
Body Style Interlocking
Colour Grey
Current Rating 15A
No. of Levels 1
Series KRM
Voltage Rating 250V
Wire Gauge 12AWG

Trustpilot