Lumberg Automation Power Cable Assemblies Sensor/actuator connector 619579

Lumberg Brand: Lumberg
Lumberg manufactures a range of sensor/actuator connectors designed for various applications, including straight and right-angle plugs with multiple pin configurations and varying cable lengths.
Description Image Product Buy Pricing (Ex VAT) Connector 1 Colour Length Cable Diameter Cross-section (sensor/actuator wiring) Material Max. temperature Min. temperature Misc Attribute Nominal Current Thread Type Connector 2 Type Seal type
Lumberg 90854 Sensor/Actuator Connector M23 Plug Straight 15m 19 Pins
Lumberg 90854 Sensor/Actuator Connector M23 Plug Straight 15m 19 Pins
Standard range
Order code: 04-9320
MPN: 90854

2 in stock, despatched in 4 working days
1+ £164.46
Price per unit Ex VAT
M23 plug, straight Black 15.00m 11.60mm TPU +80°C -50°C RKUS 19-352/15 M NaNA M23 Cable, open end Sensor connector Screw-on
Lumberg 98579 Sensor/Actuator Connector 7/8" Right Angle 4 Pin 2m
Lumberg 98579 Sensor/Actuator Connector 7/8" Right Angle 4 Pin 2m
Standard range
Order code: 04-9352
MPN: 98579

39 in stock, despatched in 4 working days
1+ £19.29
Price per unit Ex VAT
7/8" socket, right angle Orange 2.00m 6.30mm 0.50mm² PVC +90°C -40°C RKW 40-02/2 M 9A 7/8" Cable, open end Sensor connector Screw-on
Lumberg 98580 Automation Sensor/Actuator Connector Plug 7/8" 4+PE
Lumberg 98580 Automation Sensor/Actuator Connector Plug 7/8" 4+PE
Standard range
Order code: 04-9353
MPN: 98580

1 in stock, despatched in 4 working days
1+ £22.04
Price per unit Ex VAT
7/8" plug, right angle Orange 2.00m 6.80mm 0.50mm² PVC +90°C -40°C RSW 50-04/2 M 9A 7/8" Cable, open end Sensor connector Screw-on


Trustpilot