Lumberg 90854 Sensor/Actuator Connector M23 Plug Straight 15m 19 Pins

Image Representative of Range

Lumberg 90854 Sensor/Actuator Connector M23 Plug Straight 15m 19 Pins

Order Code:

04-9320

Brand: Lumberg MPN: 90854 EAN-13: 2050006424681
Qty Unit Price (Ex VAT)
1+ £164.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

Lumberg Automation manufactures the 90854 Sensor/actuator connector, featuring a straight M23 plug design with 19 pins, pre-fabricated for convenience. This connector is 15.00 metres in length, making it suitable for extended range connections. It is typically used in industrial automation for connecting sensors and actuators.
Connector 1 M23 plug, straight
Connector 2 Cable, open end
Colour Black
Length 15.00m
Type Sensor connector
Cable Diameter 11.60mm
Material TPU
Max. temperature +80°C
Min. temperature -50°C
Misc Attribute RKUS 19-352/15 M
Nominal Current NaNA
Seal type Screw-on
Thread Type M23

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot