Lumberg 98580 Automation Sensor/Actuator Connector Plug 7/8 4+PE

Image Representative of Range

Lumberg 98580 Automation Sensor/Actuator Connector Plug 7/8" 4+PE

Order Code:

04-9353

Brand: Lumberg MPN: 98580 EAN-13: 2050006422779
Qty Unit Price (Ex VAT)
1+ £22.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

Lumberg Automation manufactures the 98580 sensor/actuator connector, featuring a 7/8" right-angle plug with a 2.00m cable and 4+PE pins. This pre-fabricated connector is used for reliable connections in automation and control systems. Typical applications include industrial machinery and equipment requiring robust connectivity solutions.
Connector 1 7/8" plug, right angle
Connector 2 Cable, open end
Colour Orange
Length 2.00m
Type Sensor connector
Cable Diameter 6.80mm
Cross-section (sensor/actuator wiring) 0.50mm²
Material PVC
Max. temperature +90°C
Min. temperature -40°C
Misc Attribute RSW 50-04/2 M
Nominal Current 9A
Seal type Screw-on
Thread Type 7/8"

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot