Lumberg 98579 Sensor/Actuator Connector 7/8 Right Angle 4 Pin 2m

Image Representative of Range

Lumberg 98579 Sensor/Actuator Connector 7/8" Right Angle 4 Pin 2m

Order Code:

04-9352

Brand: Lumberg MPN: 98579 EAN-13: 2050006424537
Qty Unit Price (Ex VAT)
1+ £19.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
39 in stock, despatched in 4 working days

Lumberg Automation's 98579 sensor/actuator connector features a pre-fabricated, right-angle design with a 7/8" connector. This device has four pins and comes with a 2.00 m cable. It's typically used in industrial applications where reliable connections between sensors and actuators are needed.
Connector 1 7/8" socket, right angle
Connector 2 Cable, open end
Colour Orange
Length 2.00m
Type Sensor connector
Cable Diameter 6.30mm
Cross-section (sensor/actuator wiring) 0.50mm²
Material PVC
Max. temperature +90°C
Min. temperature -40°C
Misc Attribute RKW 40-02/2 M
Nominal Current 9A
Seal type Screw-on
Thread Type 7/8"

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot