Easter Opening Hours and Delivery Dates here

Lumberg 1503 16 3.5mm Audio Jack Socket 4 Pins Stereo Black Horizontal

Order Code:

04-9177

Brand: Lumberg MPN: 1503 16 EAN-13: 2050003852784
Qty Unit Price (Inc VAT)
2+ £4.78
10+ £4.74
50+ £4.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
3 in stock, despatched in 4 working days

The Lumberg 1503 16 is a 3.5 mm audio jack socket designed for horizontal mounting, featuring four pins and stereo capability in a black finish. Manufactured by Lumberg, it is suitable for use in audio devices where compact and reliable connections are necessary. Typically applied in consumer electronics, it ensures high-quality audio signal transmission.
Type Socket Straight
Plug / Socket Socket
Size 3.5mm
Colour Black
Mounting Type PCB
Audio channels Stereo
Contact Plating Cu-alloy, gold plated
Material PA
Mating cycles ≥ 5000
Nominal Current 0.5A
Nominal Voltage 34V DC/AC
Number of Poles 4
Outside Ø 6mm
Recess diameter (details) 6mm
Switch contact None
Temperature Range -20 - +70°C
Termination Solder

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot