Christmas Opening Hours and Delivery Dates here

Long WP7-12(28W)-M/F2 VRLA Battery 12V 7Ah AGM 151x102x65mm Maintenance-free

Order Code:

09-7706

Brand: Long MPN: WP7-12(28W)-M/F2 EAN-13: 4260030444229
Qty Unit Price (Inc VAT)
1+ £21.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
53 available to back orderBack-order availability date - 03/02/2026

The Long WP7-12(28W)-M/F2 is a 12 V, 7 Ah VRLA battery with dimensions of 151 x 102 x 65 mm and features 6.35 mm blade terminals. It is maintenance-free with low self-discharge levels, making it ideal for standby power and emergency lighting applications. This battery includes a VDS certificate, ensuring reliability and safety in critical installations.
Type VRLA
Capacity 7Ah
Nominal Voltage 12V
Terminal Type 6.35 mm blade terminal
Dimensions (W x H x D) 151 x 102 x 65 mm
Chemistry AGM
Depth 65mm
Height 102mm
Rechargeable Yes
VDS certification Yes
VdS No. G114036
Width 151mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot