Christmas Opening Hours and Delivery Dates here

Long WP50-12NE VRLA Battery 12V 50Ah AGM Maintenance-Free High Charge Cycles

Order Code:

09-7698

Brand: Long MPN: WP50-12NE EAN-13: 4260030442843
Qty Unit Price (Inc VAT)
1+ £152.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
78 available to back orderBack-order availability date - 03/02/2026

The Long WP50-12NE is a 12 V, 50 Ah VRLA lead acid battery known for its high number of charge cycles and maintenance-free nature. Produced by Long, it features low self-discharge levels and an M6 connector, with dimensions of 199 x 171 x 166 mm. This battery is ideal for use in backup power systems, renewable energy storage, and uninterruptible power supplies.
Type VRLA
Capacity 50Ah
Nominal Voltage 12V
Terminal Type M6 connector
Dimensions (W x H x D) 199 x 171 x 166 mm
Chemistry AGM
Depth 166mm
Height 171mm
Rechargeable Yes
VDS certification No
Width 199mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot