Christmas Opening Hours and Delivery Dates here

Long WP3.3-12 AGM VRLA Battery 12V 3.3Ah 134x65.5x67mm Blade Terminals

Order Code:

09-7693

Brand: Long MPN: WP3.3-12 EAN-13: 4260030442447
Qty Unit Price (Inc VAT)
1+ £21.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
31 available to back orderBack-order availability date - 01/02/2026

Long manufactures the WP3.3-12 VRLA battery, a maintenance-free lead acid battery with a capacity of 12 V 3.3 Ah. It features low self-discharge levels and 4.8 mm blade terminals, measuring 134 x 65.5 x 67 mm. This AGM battery is typically used in backup power systems and emergency lighting applications.
Type VRLA
Capacity 3.3Ah
Nominal Voltage 12V
Terminal Type 4.8 mm blade terminal
Dimensions (W x H x D) 134 x 65.5 x 67 mm
Chemistry AGM
Depth 67mm
Height 65.5mm
Rechargeable Yes
VDS certification No
Width 134mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot