Christmas Opening Hours and Delivery Dates here

Long WP15-12SE VRLA Battery 12V 15Ah AGM Low Self-Discharge Maintenance-Free

Order Code:

09-7681

Brand: Long MPN: WP15-12SE EAN-13: 4260030441013
Qty Unit Price (Inc VAT)
1+ £45.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
26 available to back orderBack-order availability date - 01/02/2026

The Long WP15-12SE is a VRLA lead acid battery known for its high number of charge cycles and low self-discharge levels. This 12 V, 15 Ah AGM battery, measuring 151 x 103 x 99 mm, features 6.35 mm blade terminals and is maintenance-free. It is typically used in applications requiring reliable performance and minimal upkeep, such as backup power systems and emergency lighting.
Type VRLA
Capacity 15Ah
Nominal Voltage 12V
Terminal Type 6.35 mm blade terminal
Dimensions (W x H x D) 151 x 103 x 99 mm
Chemistry AGM
Depth 99mm
Height 103mm
Rechargeable Yes
VDS certification No
Width 151mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot