Christmas Opening Hours and Delivery Dates here

Long WP1236W VRLA Battery 12V 9Ah AGM 151x102x65mm Blade Terminal

Order Code:

09-7678

Brand: Long MPN: WP1236W EAN-13: 4260030442485
Qty Unit Price (Inc VAT)
1+ £32.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
257 available to back orderBack-order availability date - 04/02/2026

The Long WP1236W VRLA battery is a maintenance-free, 12 V lead-acid battery with a capacity of 9 Ah. It features a compact design with dimensions of 151 x 102 x 65 mm and utilises 6.35 mm blade terminals, known for its low self-discharge levels. This battery is ideal for use in backup power systems and other applications requiring reliable energy storage.
Type VRLA
Capacity 9Ah
Nominal Voltage 12V
Terminal Type 6.35 mm blade terminal
Dimensions (W x H x D) 151 x 102 x 65 mm
Chemistry AGM
Depth 65mm
Height 102mm
Rechargeable Yes
VDS certification No
Width 151mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot