Christmas Opening Hours and Delivery Dates here

Long WP1.2-12 VRLA 12V 1.2Ah AGM Battery Maintenance-Free VDS Certified

Order Code:

09-7670

Brand: Long MPN: WP1.2-12 EAN-13: 4260030442409
Qty Unit Price (Inc VAT)
1+ £11.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
104 available to back order5 due on 31/12/2025

The Long WP1.2-12 VRLA 12 V 1.2 Ah AGM is a maintenance-free, lead acid battery with low self-discharge levels and a compact size of 97 x 59 x 43 mm. It features 4.8 mm blade terminals and has a VDS certificate. This reliable battery is typically used in backup power systems and emergency lighting.
Type VRLA
Capacity 1.2Ah
Nominal Voltage 12V
Terminal Type 4.8 mm blade terminal
Dimensions (W x H x D) 97 x 59 x 43 mm
Chemistry AGM
Depth 43mm
Height 59mm
Rechargeable Yes
VDS certification Yes
VdS No. G103059
Width 97mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot