The LogIT Infrared Microsense sensor will measure both radiated energy (in W/m²) and temperature. When connected to a suitable datalogger it can be pointed at objects, detecting, displaying and recording readings directly.
This sensor is ideal for investigations into infrared, residual heat, insulation and heat loss, solar radiation, Leslie's Cube, and non-contact thermometry.
Compatible with any LogIT datalogger with Microsense sensor inputs.
- Compact design for probing confined spaces
- Includes instruction and investigation guide
- Sensor range 250 to 1800W/m²
- LogIT D100160 type
| Type |
Infrared sensor |
| Number of Input Channels |
1 |
| Interface |
LogIT Microsense |
| Power Source |
Powered from data logger |