Easter Opening Hours and Delivery Dates here

LOCTITE 2645674 Super Glue Remover Tube 5g

Order Code:

98-1824

Brand: LOCTITE MPN: 2645674 EAN-13: 5010305061441
  • RoHS Compliant
  • Country of Origin: United Kingdom
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
  • View All
Qty Unit Price (Inc VAT)
1+ £6.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

LOCTITE Super Glue Remover ensures efficient removal of adhesives, glues and labels. Easily correct badly bonded items. Ideal for cleaning a range of stained surfaces; clothes, glue spillage, marker stains, ink stains or sticky label residue. Its non-drip, gel formula makes it suitable for vertical applications.

When you need quick glue removal, simply screw nozzle onto the tube and unscrew the cap. Lightly cover stained or badly bonded area with LOCTITE Glue Remover and then place a folded tissue on top of the treated area. For fabric stains, place folded tissues on both sides. Leave for several hours, or preferably overnight. Finally, remove and discard the tissue and wipe the area clean. There is no need to worry about removing again!


Type Adhesive remover
Dispensing Method Tube
Volume 5ml
Colour Clear
Nett Weight 5g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot