Easter Opening Hours and Delivery Dates here
LOCTITE 1335884  243 Screw Locking Varnish Medium Strength 50ml

Image Representative of Range

LOCTITE 1335884 243 Screw Locking Varnish Medium Strength 50ml

Order Code:

12-4124

Brand: LOCTITE MPN: 1335884 EAN-13: 4100630243337
Qty Unit Price (Inc VAT)
1+ £52.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1,232 in stock, despatched in 4 working days

LOCTITE® 243, manufactured by Henkel, is a medium-strength screw locking varnish designed for thread locking and sealing applications. It is typically used to prevent loosening of threaded fasteners in machinery and assemblies due to vibration. The product comes in a 50 ml bottle and is suitable for various materials including metal, ensuring reliable adhesion and durability.
Type Screw locking varnish
Strength Medium
Volume 50ml
Heat resistance 150°C
Max. temperature 180°C
Min. temperature -55°C
Suitable For Thread up to M36

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot