Easter Opening Hours and Delivery Dates here

Liqui Moly 20750 Motorbike 4T Engine Oil 5W-40 HC 1L

Order Code:

16-7934

Brand: Liqui Moly MPN: 20750 EAN-13: 4100420207501
Qty Unit Price (Inc VAT)
1+ £19.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
7 in stock, despatched in 4 working days

Liqui Moly 20750 is a highly formulated engine oil specifically engineered for motorbikes, identified with the product code 4100420405730. This Motorbike 4T 5W-40 HC Street engine oil, available in a 1-litre bottle, is part of the lubricants, greases, and oils category. It is designed to provide excellent wear protection, optimal engine cleanliness, and high thermal stability, making it suitable for high-performance four-stroke motorbike engines that require precise lubrication. The advanced formulation maintains viscosity stability across temperature variations, ensuring efficient engine operation and longevity under demanding conditions. Commonly applied in both road and off-road motorcycling contexts, this oil supports the reliable functioning of engines subjected to varying mechanical stresses and environmental conditions.
Type Engine oil
Volume 1L
Viscosity 5W-40

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot