Christmas Opening Hours and Delivery Dates here
Linear Tech LTC3026IDD#PBF LDO Regulator DFN 10 Pin

Linear Tech LTC3026IDD#PBF LDO Regulator DFN 10 Pin

Order Code:

60-2414

Brand: Linear Technology MPN: LTC3026IDD#PBF

Discontinued


The LTC3026 is a very low dropout (VLDO) linear regulator that can operate at input voltages down to 1.14V. The device is capable of supplying 1.5A of output current with a typical dropout voltage of only 100mV. To allow operation at low input voltages the LTC3026 includes a boost converter that provides the necessary headroom for the internal LDO circuitry. Output current comes directly from the input supply to maximize efficiency. The boost converter requires only a small chip inductor and ceramic capacitor for operation. Additionally, the boosted output voltage of one LTC3026 can supply the boost voltage for other LTC3026s, thus requiring a single inductor for multiple LDOs. A user supplied boost voltage can be used eliminating the need for an inductor altogether. The LTC3026 regulator is stable with 10μF or greater ceramic output capacitors. The device has a low 0.4V reference voltage which is used to program the output voltage via two external resistors. The device also has internal current limit, overtemperature shutdown, and reverse output current protection. The LTC3026 is available in a small 10-lead MSOP or low profile (0.75mm) 10-lead 3mm × 3mm DFN package.
  • Category LDO regulator
  • Case style: DFN
  • Dropout voltage vdo: 100mV
  • Input voltage max: 5.5V
  • Input voltage min: 1.14V
  • No. Of pins: 10
  • Operating temperature: -40 to +85°C
  • Output current: 1.5A
  • Output voltage max: 2.6V
  • Output voltage min: 400mV
  • For full details please refer to data sheet

You may also like


Trustpilot